
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 3000+ | $1.890 |
| 6000+ | $1.860 |
| 12000+ | $1.840 |
| 18000+ | $1.820 |
| 30000+ | $1.810 |
Product Information
Product Overview
The DS1088LU-100+ is a fixed frequency EconOscillator in 8 pin µMAX package. The DS1088L is a low cost clock generator that produces a square wave output without external timing components. The internal oscillator frequency is divided by the factory-programmed prescaler to produce an output frequency of 100MHz. The device has a power-down pin for power-sensitive applications. The PDN pin disables the internal oscillator and the oscillator output for power-sensitive applications. The power-down pin must remain low for at least two output frequency cycles plus 10μs for deglitching purposes. On power-up, the output is disabled until power is stable and the voltage-controlled oscillator has generated 512 clock cycles.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -20°C to 85°C
- No external timing components required
- 1% frequency tolerance over temperature and voltage
Applications
Clock & Timing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.7V
3.6V
µMAX
-
85°C
No SVHC (04-Feb-2026)
100MHz
µMAX
8Pins
-20°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
