Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1110LE-100+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1065
Product RangeDS1110L
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.960 |
| 10+ | $16.660 |
| 25+ | $15.920 |
| 50+ | $15.180 |
| 100+ | $14.440 |
| 250+ | $13.990 |
| 500+ | $13.770 |
Price for:Each
Minimum: 1
Multiple: 1
$20.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1110LE-100+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1065
Product RangeDS1110L
Technical Datasheet
No. of Taps10
Delay Time per Tap10ns
Total Delay Time100ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Digital IC CaseTSSOP
No. of Pins14Pins
Product RangeDS1110L
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Automated Test Equipment (ATE); Communication Systems; Medical Devices; PC Peripheral Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Taps
10
Total Delay Time
100ns
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Delay Time per Tap
10ns
Supply Voltage Min
2.7V
Digital IC Case
TSSOP
Product Range
DS1110L
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
