Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1110LE-500+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y1066 |
| Product Range | DS1110L Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.390 |
| 10+ | $17.060 |
| 25+ | $16.300 |
| 50+ | $15.560 |
| 100+ | $14.810 |
| 250+ | $14.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1110LE-500+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y1066 |
| Product Range | DS1110L Series |
| Technical Datasheet | |
| No. of Taps | 10 |
| Delay Time per Tap | 50ns |
| Total Delay Time | 500ns |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Digital IC Case | TSSOP |
| No. of Pins | 14Pins |
| Product Range | DS1110L Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Taps | 10 |
|---|---|
| Total Delay Time | 500ns |
| Supply Voltage Max | 3.6V |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| Delay Time per Tap | 50ns |
|---|---|
| Supply Voltage Min | 2.7V |
| Digital IC Case | TSSOP |
| Product Range | DS1110L Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
