Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1135LZ-20+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1073
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.560 |
| 10+ | $15.480 |
| 25+ | $14.470 |
| 50+ | $13.830 |
| 100+ | $13.200 |
| 250+ | $12.820 |
| 500+ | $12.430 |
Price for:Each
Minimum: 1
Multiple: 1
$19.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1135LZ-20+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1073
Technical Datasheet
No. of Taps3
Delay Time per Tap20ns
Total Delay Time20ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Digital IC CaseNSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DS1135LZ-20+ is a 3V, 3 in 1 high speed silicon delay line in 8 pin NSOIC package. This is a high speed version of the popular DS1013, DS1033 and DS1035 series. The device features precise leading and trailing edge accuracy, it has the inherent reliability of an all silicon delay line solution.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Silicon timing circuit
- Three independent buffered delays
- Stable and precise over temperature and voltage
- Leading and trailing edge precision preserves the input symmetry
- Vapour phase and IR reflow solderable
- Delay per output is 20ns, initial tolerance of ±1ns
- Tolerance over temperature and voltage is ±4ns
- Recommended replacement for DS1033
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Taps
3
Total Delay Time
20ns
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Delay Time per Tap
20ns
Supply Voltage Min
2.7V
Digital IC Case
NSOIC
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
