Print Page
DS1135Z-10+
Delay Line, 3 taps, 10 ns delay/one tap, 10 ns total delay, 4.75 V to 5.25 V supply, NSOIC-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1135Z-10+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y1075 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
| 10+ | $11.780 |
| 25+ | $10.980 |
| 50+ | $10.550 |
| 100+ | $10.110 |
| 250+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1135Z-10+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y1075 |
| Technical Datasheet | |
| No. of Taps | 3 |
| Delay Time per Tap | 10ns |
| Total Delay Time | 10ns |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Digital IC Case | NSOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS1135Z-10+ is a 3 in 1 high speed silicon delay line in 8 pin NSOIC package. It is a low power, +5V high speed version of the popular DS1013 and DS1035. It is a fastest 3-in-1 delay line having three independent logic buffered delays in a single package. It features precise leading and trailing edge accuracy and has an inherent reliability of an all-silicon delay line solution. Each output is capable of driving up to 10 LS loads.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Stable and precise over temperature and voltage
- Vapour phasing, IR and wave solderable
- Initial tolerance is ±1ns
- ±1.5ns tolerance over the temperature -40°C to +85°C
- Delay per output is 10ns
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Taps | 3 |
|---|---|
| Total Delay Time | 10ns |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| Delay Time per Tap | 10ns |
|---|---|
| Supply Voltage Min | 4.75V |
| Digital IC Case | NSOIC |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
