Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1135Z-6+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 68AC5057 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.950 |
| 10+ | $11.780 |
| 25+ | $10.980 |
| 50+ | $10.550 |
| 100+ | $10.110 |
| 250+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$14.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1135Z-6+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 68AC5057 |
| Technical Datasheet | |
| No. of Taps | 3 |
| Delay Time per Tap | 6ns |
| Total Delay Time | 6ns |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Digital IC Case | NSOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Taps | 3 |
|---|---|
| Total Delay Time | 6ns |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| Delay Time per Tap | 6ns |
|---|---|
| Supply Voltage Min | 4.75V |
| Digital IC Case | NSOIC |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
