
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 10+ | $8.270 |
| 25+ | $7.790 |
| 50+ | $7.300 |
| 100+ | $7.010 |
| 250+ | $6.700 |
| 500+ | $6.520 |
Product Information
Product Overview
The DS1232N+ is a MicroMonitor chip in 8 pin DIP package. It monitors 3 vital conditions such as power supply, software execution and external override. First function is precision temperature compensated reference and comparator circuit monitors the status of VCC. When an out of tolerance condition occurs, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signals are kept in the active state for a minimum of 250ms to allow the power supply and processor to stabilize. The second function is pushbutton reset control. The DS1232 debounces the pushbutton input and has an active reset pulse width of 250ms minimum. The third function is a watchdog timer. The DS1232 has an internal timer that forces the reset signals to the active state if the strobe input is not driven low prior to timeout. The watchdog timer function can be set to operate on timeout settings of 150ms, 600ms and 1.2s.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Vcc trip point (TOL=GND) is 4.62V and Vcc trip point (TOL=VCC) is 4.37V
- Automatically restarts microprocessor after power failure
- Monitors pushbutton for external override
- Accurate 5% or 10% tolerance of power monitoring
- Output capacitance is 7pF and input capacitance is 5pF
- Halts & restarts an out of control microprocessor(µP) and holds µP in check during power transients
- Output current is 10mA at 0.4V
- Operating current is 0.5mA
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4.37V
4.5V
Active-High, Push-Pull / Active-Low, Open-Drain
8Pins
610ms
85°C
-
No SVHC (04-Feb-2026)
DIP
-
1Monitors
5.5V
DIP
Through Hole
-40°C
-
MSL 1 - Unlimited
-
4.62V
Technical Docs (1)
Alternatives for DS1232N+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
