
Need more?
| Quantity | Price |
|---|---|
| 1+ | $77.610 |
| 5+ | $75.550 |
| 10+ | $73.480 |
| 25+ | $71.410 |
| 50+ | $68.620 |
| 100+ | $67.340 |
Product Information
Product Overview
The DS1245Y-70IND+ is a 1024K non-volatile SRAM in 32 pin EDIP package. This 1,048,576bit fully static non-volatile SRAM is organized as 131,072 words by 8 bits. It has self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source will be automatically switched on and write protection is unconditionally enabled to prevent data corruption. Lithium energy source is electrically disconnected to retain freshness until power is applied for the first time. The DIP package DS1245 device can be used in place of existing 128K x 8 static RAMs directly conforming to popular bytewide 32 pin DIP standard. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- 10 years minimum data retention in the absence of external power
- Data is automatically protected during power loss
- Low power CMOS technology
- Read and write access time of 70ns
- Write protection voltage of 4.37V
- 5pF input/output capacitance
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SRAM
128K x 8bit
70ns
32Pins
5.5V
85°C
MSL 1 - Unlimited
1Mbit
-
EDIP
4.5V
-40°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026)
Technical Docs (1)
Alternatives for DS1245Y-70IND+
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
