DS12C887+
Alarm RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss), Multiplexed, 4.5 V to 5.5 V, EDIP-24

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS12C887+Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 73Y1079 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
| 10+ | $18.650 |
| 25+ | $16.300 |
| 50+ | $15.540 |
| 100+ | $14.980 |
| 250+ | $14.410 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS12C887+Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 73Y1079 |
| Technical Datasheet | |
| Interfaces | Multiplexed |
| Date Format | Day; Date; Month; Year |
| Time Format | HH:MM:SS |
| Clock IC Type | Alarm RTC |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Clock IC Case Style | EDIP |
| IC Case / Package | EDIP |
| IC Interface Type | Multiplexed |
| No. of Pins | 24Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026) |
Product Overview
The DS12C887+ is a real time clock (RTC) in 24 pin EDIP package. This RTC is designed to be direct replacements for the DS1285. The device provide a real time clock/calendar, one time of day alarm, three maskable interrupts with a common interrupt output, a programmable square wave and 113 bytes of battery backed static RAM. It adds a century byte at address 32h, the date at the end of the month is automatically adjusted for months with fewer than 31 days, including correction for leap years. The device also operate in either 24-hour or 12-hour format with an AM/PM indicator. A precision temperature-compensated circuit monitors the status of VCC. If a primary power failure is detected device automatically switches to a backup supply. It is used in embedded systems, utility meters and network hubs, bridges and routers.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C & periodic rates from 122μs to 500ms
- Drop-in replacement for IBM AT computer clock/calendar, 14 bytes of clock and control registers
- Counts seconds, minutes, hours, day, date, month and year with leap year compensation through 2099
- Binary or BCD time representation, daylight saving time option & end of clock update cycle flag
- Selectable intel or motorola bus timing, interfaced with software as 128 RAM locations
- Time of day alarm once per second to once per day, RAM clear function
- Programmable square-wave output
- UL recognized
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Interfaces | Multiplexed |
|---|---|
| Time Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Supply Voltage Max | 5.5V |
| IC Case / Package | EDIP |
| No. of Pins | 24Pins |
| Qualification | - |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
| Date Format | Day; Date; Month; Year |
|---|---|
| Clock IC Type | Alarm RTC |
| Supply Voltage Min | 4.5V |
| Clock IC Case Style | EDIP |
| IC Interface Type | Multiplexed |
| Product Range | - |
| Operating Temperature Min | 0°C |
| Automotive Qualification Standard | - |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
