
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1307+Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 73Y1206 |
| Your Part Number | |
| Technical Datasheet |
3,650 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 10+ | $6.610 |
| 25+ | $6.220 |
| 50+ | $5.820 |
| 100+ | $5.570 |
| 250+ | $5.320 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1307+Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 73Y1206 |
| Technical Datasheet | |
| Interfaces | I2C, Serial |
| Date Format | Day; Date; Month; Year |
| Time Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS1307+ is a 64 x 8, serial, I2C real-time clock (RTC) in 8 pin PDIP package. The serial RTC is a low power, full binary-coded decimal (BCD) clock/calendar plus 56bytes of NV SRAM. Address and data are transferred serially through an I2C, bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. It has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply. The timekeeping operation continues while the part operates from the backup supply.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Manages all timekeeping functions, 56byte, battery backed, general purpose RAM with unlimited writes
- Programmable square-wave output signal
- Simple serial port interfaces to most microcontrollers, I2C serial interface
- Low power operation extends battery backup run time
- Consumes less than 500nA in battery backup mode with oscillator running
- Automatic power-fail detect and switch circuitry
- Maximum standby current is 200µA
- UL recognized
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Interfaces | I2C, Serial |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Min | 4.5V |
| IC Case / Package | DIP |
| Product Range | - |
| Operating Temperature Min | 0°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Date Format | Day; Date; Month; Year |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Qualification | - |
| Operating Temperature Max | 70°C |
| MSL | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
