Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1321S+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9054
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.700 |
| 10+ | $14.060 |
| 25+ | $13.320 |
| 50+ | $12.590 |
| 100+ | $12.140 |
| 250+ | $11.660 |
| 500+ | $11.370 |
Price for:Each
Minimum: 1
Multiple: 1
$17.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1321S+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9054
Technical Datasheet
Memory Controller TypeNVRAM Controller with Battery Monitor
Voltage Tolerance ±10%
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Controller IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Controller Type
NVRAM Controller with Battery Monitor
Supply Voltage Min
4.5V
Controller IC Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Voltage Tolerance ±
10%
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
