
600 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 3000+ | $3.700 |
| 6000+ | $3.630 |
| 12000+ | $3.550 |
| 18000+ | $3.480 |
| 30000+ | $3.400 |
Product Information
Product Overview
The DS1340Z-33+ is an I²C Real-time Clock (RTC) with trickle charger. The real-time clock (RTC)/calendar that is pin compatible and functionally equivalent to the ST M41T00, including the software clock calibration. The device additionally provides trickle-charge capability on the VBACKUP pin, a lower timekeeping voltage and an oscillator STOP flag. Block access of the register map is identical to the ST device. Two additional registers, which are accessed individually, are required for the trickle charger and flag. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. A built-in power-sense circuit detects power failures and automatically switches to the backup supply. Reads and writes are inhibited while the clock continues to run. The device is programmed serially through an I²C bidirectional bus.
- Enhanced second source for ST M41T00
- Completely manages all timekeeping functions
- Low-power operation extends battery backup run time
- Supports systems using legacy and modern power buses
- Simple serial port interfaces with most microcontrollers
- Underwriters Laboratories (UL®) recognized
Applications
Portable Devices, Medical, Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C
HH:MM:SS
ss:mm:hh
5.5V
SOIC
8Pins
-
85°C
MSL 1 - Unlimited
Day; Date; Month; Year
RTC
2.97V
SOIC
I2C
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DS1340Z-33+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
