Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1374C-33#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC3760
Your Part Number
544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 10+ | $10.680 |
| 25+ | $9.670 |
| 50+ | $9.370 |
| 100+ | $9.070 |
| 250+ | $8.950 |
| 500+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1374C-33#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC3760
Technical Datasheet
InterfacesI2C
Date FormatBinary
Clock IC TypeRTC
Time FormatBinary
Time FormatBinary
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
IC Interface TypeI2C
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
I2C
Clock IC Type
RTC
Time Format
Binary
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
Binary
Time Format
Binary
Supply Voltage Min
2.97V
Clock IC Case Style
SOIC
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
