DS1388Z-33+T&R
RTC IC, Date Time Format (Day/Date/Month/Year hh:mm:ss:hh), I2C, 2.97 V to 3.63 V, NSOIC-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1388Z-33+T&RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel73Y1257RL Cut Tape73Y1257 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.700 | $8.70 |
| Total Price | $8.70 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
| 25+ | $6.240 |
| 50+ | $5.980 |
| 100+ | $5.700 |
| 250+ | $5.450 |
| 500+ | $5.340 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS1388Z-33+T&RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel73Y1257RL Cut Tape73Y1257 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | Day; Date; Month; Year |
| Time Format | HH:MM:SS:hh |
| Clock IC Type | RTC |
| Time Format | HH:MM:SS:hh |
| Supply Voltage Min | 2.97V |
| Clock IC Case Style | NSOIC |
| Supply Voltage Max | 3.63V |
| IC Case / Package | NSOIC |
| IC Interface Type | I2C |
| No. of Pins | 8Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS1388Z-33+T&R is an I2C RTC/supervisor with trickle charger and 512 bytes EEPROM in 8 pin NSOIC package. It provides a clock/calendar, programmable watchdog timer, power supply monitor with reset and 512 bytes of EEPROM. The clock provides hundredths of seconds, seconds, minutes and hours, it operates in 24hr or 12hr format with an AM/PM indicator. The calendar provides day, date, month and year information. The date at the end of month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. A watchdog timer provides a reset for an unresponsive microprocessor. It is programmable in 10ms intervals from 0.01 to 99.99 seconds. A temperature compensated voltage reference and comparator circuit monitors the status of VCC. If a primary power failure is detected device automatically switches to the backup supply and drives the reset output to the active state. It is used in point of sale equipment, network interface cards & wireless equipment.
- Supply voltage range is 2.97V to 3.63V
- Operating temperature range from -40°C to 85°C
- Fast 400KHz I2C interface
- Reset output with pushbutton reset input capability
- 512 x 8bits of EEPROM
- Integrated trickle-charge capability for backup supply
- Low timekeeping voltage down to 1.3V
- UL recognized
Applications
Clock & Timing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Interfaces | I2C |
|---|---|
| Time Format | HH:MM:SS:hh |
| Time Format | HH:MM:SS:hh |
| Clock IC Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Date Format | Day; Date; Month; Year |
|---|---|
| Clock IC Type | RTC |
| Supply Voltage Min | 2.97V |
| Supply Voltage Max | 3.63V |
| IC Interface Type | I2C |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
