Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1402D-41+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1274
Your Part Number
41 In Stock
65 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
| 10+ | $14.720 |
| 25+ | $14.370 |
| 50+ | $14.200 |
| 100+ | $14.020 |
| 250+ | $13.760 |
Price for:Each
Minimum: 1
Multiple: 1
$15.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1402D-41+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1274
Technical Datasheet
Accessory TypeSubassembly
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DS1402D-41+ is an iButton probe Blue Dot subassembly. This iButton probe Blue Dot subassembly is used to construct the Blue-Dot iButton reader available in DS1402D-DR8 and DS1402D-DB8 Blue Dot receptor cable.
- Spring mounted iButton reader
- Momentary contact for both F3 and F5 style iButtons or dwelled contact for F5 only
- Convenient tactile feedback system for dwelled iButton contact
Contents
Small blue insert DS1402D-11, Small data contact spring DS1402D-10, Large blue support DS1402D-3, Large ground contact DS1402D-17.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Subassembly
Product Range
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Analog Devices Spring Mounted Blue Dot iButton Readers
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
