
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
| 10+ | $16.580 |
| 25+ | $15.490 |
| 50+ | $14.880 |
| 100+ | $14.270 |
| 250+ | $13.640 |
| 500+ | $13.360 |
Product Information
Product Overview
The DS1501YZ+ is a Y2K compliant watchdog real time clock (RTC) in 28 pin WSOIC package. It is a low power clock/date device with a programmable day of week/date alarm and it has 5V operation. This full function, year 2000 compliant real time clock/calendar contains RTC alarm, watchdog timer, precision power-on reset, battery monitors, 256byte battery backed NV SRAM and 32.768KHz output. User access to all registers within the DS1501 is accomplished with bytewide interface. The RTC registers includes BCD coded century, year, month, date, day, hours, minutes and seconds with automatic leap year compensation valid up to the year 2100 (corrections for day of month and leap year are made automatically). Power control circuitry supports system power-on from date/day/time alarm or key closure/modem detect signal. The DS1501 is used in remote systems, battery backed systems, telecom switches and office equipments.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- UL recognized
- Programmable watchdog timer and RTC alarm
- Auxiliary battery input and battery voltage level indicator flags
- Day of week/date alarm register
- Crystal select bit allows RTC to operate with 6pF or 12.6pF crystal
- Battery voltage level indicator flags
- Active supply current of 15mA
- Read cycle time is 70ns and write cycle time is 70ns
Applications
Clock & Timing, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bytewide
RTC
HH:MM:SS
5.5V
WSOIC
Bytewide
-
70°C
MSL 1 - Unlimited
Day; Date; Month; Year; Century
HH:MM:SS
4.5V
WSOIC
28Pins
-
0°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
