Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1678+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.920 |
| 10+ | $11.730 |
| 25+ | $10.850 |
| 50+ | $9.970 |
| 100+ | $9.400 |
| 250+ | $9.260 |
| 500+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1678+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1323
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS, BCD, Binary
Time FormatHH:MM:SS, BCD, Binary
Clock IC TypeReal Time Event Recorder
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
IC Case / PackageDIP
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS, BCD, Binary
Clock IC Type
Real Time Event Recorder
Supply Voltage Max
5.5V
IC Case / Package
DIP
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
Day; Date; Month; Year
Time Format
HH:MM:SS, BCD, Binary
Supply Voltage Min
4.5V
Clock IC Case Style
DIP
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
