Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1685SN-3+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AC5070
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.210 |
| 10+ | $12.730 |
| 25+ | $12.250 |
| 50+ | $11.780 |
| 100+ | $11.320 |
| 250+ | $10.870 |
| 500+ | $10.480 |
Price for:Each
Minimum: 1
Multiple: 1
$16.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1685SN-3+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AC5070
Technical Datasheet
InterfacesParallel
Date FormatDay; Date; Month; Year; Century
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min2.7V
Supply Voltage Max3.7V
Clock IC Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins24Pins
IC Interface TypeParallel
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
Parallel
Clock IC Type
Alarm RTC
Time Format
HH:MM:SS
Supply Voltage Max
3.7V
IC Case / Package
WSOIC
IC Interface Type
Parallel
Qualification
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS
Supply Voltage Min
2.7V
Clock IC Case Style
WSOIC
No. of Pins
24Pins
Product Range
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
