
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 10+ | $9.730 |
| 25+ | $8.350 |
| 50+ | $8.210 |
| 192+ | $8.050 |
| 288+ | $7.990 |
| 576+ | $7.920 |
Product Information
Product Overview
The DS1801E-014+ is a dual logarithmic audio taper potentiometer in 14 pin TSSOP package. This device combines two digitally controlled 65 position potentiometers with a 1 dB increment per step including mute function. The DS1801 operates with automatic software control via a serial 3-wire interface where the wiper settings are written with 8bit words. DS1801 enables flexible design possibilities by daisy-chaining the devices with a single-processor control and provides high performance audio volume and tone control in most applications where mechanical potentiometers are used. Typical applications include CD players, guitar amplifiers and sound boards.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supports 3-wire serial interface
- Ultra low power consumption
- Zero-crossing detection to eliminate noise
- End to end resistance is 45Kohm at ±20% tolerance and temperature coefficient is 750ppm/°C
Applications
Audio, Portable Devices, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
Serial
Log (Audio)
5.5V
TSSOP
Surface Mount
65
-40°C
Dual 64-Tap Volatile Digital Pots
MSL 1 - Unlimited
45kohm
Dual
2.7V
± 20%
14Pins
TSSOP
750ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
