
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.230 | $7.23 |
| Total Price | $7.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 25+ | $5.070 |
| 50+ | $4.870 |
| 100+ | $4.650 |
| 250+ | $4.440 |
| 500+ | $4.380 |
| 1000+ | $4.360 |
| 2500+ | $4.120 |
Product Information
Product Overview
The DS1804Z-010+T&R is a non-volatile trimmer potentiometer in 8 pin NSOIC package. The device provides an ideal method for low cost trimming applications using a CPU or manual control input with minimal external circuitry. Wiper position of the DS1804 can be stored in EEPROM memory and its position is manipulated by a three terminal port that provides an increment/decrement counter controlled interface. This port consists of the control inputs active-low CS, active-low INC and U/active-low D. On power-up, the DS1804 will load the value of EEPROM memory into the wiper position register or (1 of 100decoder). On power-down, the wiper position register data will be lost.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single 100 position taper potentiometer
- Up/down, increment controlled interface
- Non-volatile on demand wiper storage
- Specified to accept 50,000 writes to EEPROM over 0°C to 70°C
- End to end resistance is 10Kohm at ±20% tolerance and temperature coefficient is 750ppm/°C
- Power-up time is 50ms
- Easily used as an OTP (one time programmability) device
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
Increment Decrement
Linear
5.5V
NSOIC
Surface Mount
100
-40°C
Single 100-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
10kohm
Single
2.7V
± 20%
8Pins
NSOIC
750ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
