
Product Information
Product Overview
The DS1819AR-10+T&R is a 3.3V MicroMonitor in 5 pin SOT-23 package. This device monitors three vital conditions for microprocessor such as power supply, software execution and external override. A precision temperature compensated reference and comparator circuit monitors the status of VCC. When an out of tolerance condition occurs, an internal power fail signal forces reset to active state. The reset signal is kept in active state for a minimum of 140ms to allow power supply and processor to stabilize when VCC returns to an in tolerance condition. The DS1819A performs watchdog function. The watchdog is an internal timer that forces the reset signals to the active state if strobe input does not change state every 1.12 seconds. This function can be disabled by leaving watchdog strobe input disconnected. It also performs pushbutton reset control. It debounces pushbutton input and generates an active reset pulse width of 140ms minimum.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Halts and restarts an out of control microprocessor
- Holds microprocessor in check during power transients
- Automatically restarts microprocessor after power failure
- Pin and function compatible with MAX823/24/25 devices
- Eliminates the need for discrete components
- VCC trip point of 3V and reset active time of 200ms
- Accurate 10% microprocessor power monitoring and operating current of 8μA
- Active-high, push-pull reset output
- System Monitoring
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.85V
-
1V
Active-Low, Push-Pull
5Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
SOT-23
3V
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
