
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
| 25+ | $6.200 |
| 50+ | $5.970 |
| 100+ | $5.770 |
| 250+ | $5.550 |
| 500+ | $5.340 |
Product Information
Product Overview
DS18B20-SL+T&R is a programmable resolution 1-wire digital thermometer. It provides 9-bit to 12-bit Celsius temperature measurements and has an alarm function with non-volatile user-programmable upper and lower trigger points. The DS18B20 communicates over a 1-Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor. In addition, the DS18B20 can derive power directly from the data line (“parasite power”), eliminating the need for an external power supply. Each DS18B20 has a unique 64-bit serial code, which allows multiple DS18B20s to function on the same 1-Wire bus. Thus, it is simple to use one microprocessor to control many DS18B20s distributed over a large area. Applications that can benefit from this feature include HV AC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, and process monitoring and control systems.
- Unique 1-Wire® interface requires only one port pin for communication
- Reduce component count with integrated temperature sensor and EEPROM
- Measures temperature range from -55°C to +125°C (-67°F to +257°F)
- ±0.5°C accuracy from -10°C to +85°C
- Simplifies distributed temperature-sensing applications with multidrop capability
- Flexible user-definable NV alarm settings with alarm search command
- Available in 3-pin TO-92 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
± 0.5°C
-55°C
125°C
TO-92
3V
1Channels
1 Wire
125°C
-
-
Open Drain
± 0.5°C
-55°C
125°C
TO-92
3Pins
5.5V
12 bits
-55°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
