
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 10+ | $7.770 |
| 25+ | $7.540 |
| 50+ | $7.360 |
| 100+ | $7.180 |
| 250+ | $7.030 |
Product Information
Product Overview
DS1990A-F5+ is a serial number iButton®. It is a rugged data carrier that serves as an electronic registration number for automatic identification. Data is transferred serially through the 1-Wire® protocol, which requires only a single data lead and a ground return. The durable stainless-steel iButton package is highly resistant to environmental hazards such as dirt, moisture, and shock. Its compact coin-shaped profile is self-aligning with mating receptacles, allowing the DS1990A to be used easily by human operators. Typical applications include access control, work-in-progress tracking, tool management, and inventory control.
- Can be read in less than 5ms
- Built-in multidrop controller for 1-wire net
- Digital identification by momentary contact
- Data can be accessed while affixed to object
- Economically communicates to bus host with a single digital signal at 16.3kbps
- Button shape is self-aligning with cup-shaped probes
- Durable stainless-steel case engraved with registration number withstands harsh environments
- 1-wire pullup voltage range from 2.8 to 6V
- F5 iButton package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
64bit
-
No SVHC (04-Feb-2026)
ROM
-
Technical Docs (2)
Alternatives for DS1990A-F5+
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
