
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS2411R+T&RCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y1551RL Cut Tape73Y1551 |
| Your Part Number | |
| Technical Datasheet |
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 25+ | $2.050 |
| 50+ | $1.940 |
| 100+ | $1.830 |
| 250+ | $1.740 |
| 500+ | $1.710 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS2411R+T&RCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y1551RL Cut Tape73Y1551 |
| Technical Datasheet | |
| IC Function | Silicon Serial Number |
| Supply Voltage Min | 1.5V |
| Supply Voltage Max | 5.25V |
| IC Package Type | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS2411R+T&R is a low cost silicon serial number with VCC input in 3 pin SOT-23 package. This device generates unique, factory lasered and tested 64bit electronic registration number with external power supply (8bit family code (01h), 48bit serial number and 8bit CRC tester). It provides an absolutely unique identity that can be determined with minimal electronic interface (typically, a single port pin of microcontroller). Data is transferred serially through Analog Devices 1-wire protocol. The external power supply is required which extends the operating voltage range of device below typical 1-wire devices. The DS2411 is used in PCB ID and authentication, peripheral ID and control, accessory identification, equipment registration, module identification, network reference design, license management and node identification.
- Supply voltage range from 1.5V to 5.25V
- Operating temperature range from -40°C to 85°C
- Active supply current of 100μA and standby supply current of 1μA
- Built-in multidrop controller enables multiple DS2411 to reside on common 1-wire network
- Multidrop compatible with other 1-wire products
- 8bit family code identifies device as DS2411 to the 1-wire master
- Directly connects to single port pin of a microprocessor and communicates at up to 15.4Kbps
- Overdrive mode boosts communication speed to 125Kbps
Applications
Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Silicon Serial Number |
|---|---|
| Supply Voltage Max | 5.25V |
| No. of Pins | 3Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 1.5V |
|---|---|
| IC Package Type | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
