
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 25+ | $2.290 |
| 50+ | $2.170 |
| 100+ | $2.060 |
| 250+ | $1.950 |
| 500+ | $1.910 |
| 1000+ | $1.870 |
| 2500+ | $1.830 |
Product Information
Product Overview
DS2482X-101+T is an I²C-to-1-Wire® bridge device that interfaces directly to standard (100KHz max) or fast (400KHz max) I²C hosts to perform bidirectional protocol conversion between the I²C host and any downstream 1-wire server devices. Relative to any attached 1-wire server device, the DS2482-101 is a 1-wire host. Internal, factory-trimmed timers relieve the system host processor from generating time-critical 1-wire waveforms, supporting both standard and overdrive 1-wire communication speeds. To optimize 1-wire waveform generation, the DS2482-101 performs slew-rate control on rising and falling 1-wire edges and provides additional programmable features to match drive characteristics to the 1-wire server environment. Programmable, strong pullup features support 1-wire power delivery to 1-wire devices such as EEPROMs and sensors. It is used in applications such as printers, medical instruments, industrial sensors, cell phones, PDAs.
- Allows easy interface between a I²C microport and a 1-wire server
- I²C host interface supports 100KHz and 400KHz, I²C communication speeds
- 1-wire host IO with selectable active or passive, 1-wire pullup
- Provides reset/presence, 8-bit, single-bit, and 3-bit 1-wire IO sequences
- Standard and overdrive 1-wire communication speeds
- Two address inputs for I²C address assignment, minimizes line noise reducing system EMI
- Slew-controlled 1-wire edges, operating voltage range from 2.9V to 5.5V
- Strong 1-wire pullup provided by an internal low impedance signal path
- PCTLZ output to optionally control an external MOSFET for stronger pullup requirements
- Operating temperature range from -40°C to +85°C, 9-pin WLP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C to 1-Wire
WLP
WLP
-40°C
-
MSL 1 - Unlimited
2.9V
5.5V
9Pins
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
