
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS24B33G+T&RCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC0942RL Cut Tape38AC0942 |
| Product Range | 4Kbit 1 Wire Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.640 | $4.64 |
| Total Price | $4.64 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 25+ | $4.190 |
| 50+ | $4.100 |
| 100+ | $4.000 |
| 250+ | $3.880 |
| 500+ | $3.770 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS24B33G+T&RCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC0942RL Cut Tape38AC0942 |
| Product Range | 4Kbit 1 Wire Serial EEPROM |
| Technical Datasheet | |
| IC Interface Type | 1 Wire |
| Memory Size | 4Kbit |
| Memory Density | 4Kbit |
| EEPROM Memory Configuration | 16Pages x 256bit |
| Memory Configuration | 16 x 256bit |
| Interfaces | 1-Wire |
| Memory Interface Type | Serial 1-Wire |
| Clock Frequency Max | - |
| Clock Frequency | - |
| Memory Case Style | SFN |
| IC Case / Package | SFN |
| No. of Pins | 2Pins |
| Supply Voltage Min | 2.8V |
| Supply Voltage Max | 5.25V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 4Kbit 1 Wire Serial EEPROM |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS24B33G+T&R is an 1-wire 4Kb EEPROM in 2 pin SFN package. This 4096bit, 1-wire EEPROM is organized as 16 memory pages of 256bit each. Data is written to a 32byte scratchpad, verified and then copied to the EEPROM memory. The DS24B33 communicates over a single conductor 1-wire bus. The communication follows the standard 1-wire protocol. Each device has its own unalterable and unique 64bit registration number that is factory programmed into the chip which ensures error free device selection and absolute part identity. The registration number is used to address the device in a multidrop 1-wire net environment. The DS24B33 is software compatible to the DS2433. Typical applications include storage of calibration constants, board identification and storage of product revision status.
- 2.8V to 5.25V 1-wire pull-up voltage, 0.3 to 2.2Kohm 1-wire pull-up resistance
- Operating temperature range from -40°C to +85°C
- 4096bit of non-volatile EEPROM partitioned into sixteen 256bit pages
- Read and write access is highly backward compatible to the DS2433
- 256bit scratchpad with strict read/write protocols ensures integrity of data transfer
- Switchpoint hysteresis to optimize performance in the presence of noise
- Communicates to host at 15.4Kbps or 125Kbps using 1-wire protocol
- IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15kV air, typical) for IO pin
- 2000pF input capacitance, 5µA maximum input load current, 200000 write/erase cycles at +25°C
- Programming current of 2mA, programming time of 5ms, data retention of 40 years
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Interface Type | 1 Wire |
|---|---|
| Memory Density | 4Kbit |
| Memory Configuration | 16 x 256bit |
| Memory Interface Type | Serial 1-Wire |
| Clock Frequency | - |
| IC Case / Package | SFN |
| Supply Voltage Min | 2.8V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | - |
| Memory Size | 4Kbit |
|---|---|
| EEPROM Memory Configuration | 16Pages x 256bit |
| Interfaces | 1-Wire |
| Clock Frequency Max | - |
| Memory Case Style | SFN |
| No. of Pins | 2Pins |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Product Range | 4Kbit 1 Wire Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
