Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS2505+T&RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AC5081
Your Part Number
1,540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 3000+ | $3.880 |
| 6000+ | $3.810 |
| 12000+ | $3.720 |
| 18000+ | $3.650 |
| 30000+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2505+T&RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AC5081
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
Memory Configuration64Pages x 256bit
EPROM Memory Configuration64Pages x 256bit
No. of Pins3Pins
Memory Case StyleTO-226AA
IC Case / PackageTO-226AA
Supply Voltage Min2.8V
Supply Voltage Max6V
IC MountingThrough Hole
Operating Temperature Min-40°C
Access Time-
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
16Kbit
Memory Configuration
64Pages x 256bit
No. of Pins
3Pins
IC Case / Package
TO-226AA
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
-
Memory Density
16Kbit
EPROM Memory Configuration
64Pages x 256bit
Memory Case Style
TO-226AA
Supply Voltage Min
2.8V
IC Mounting
Through Hole
Access Time
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
