Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS2715Z+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC3771
Your Part Number
2 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 10+ | $10.350 |
| 25+ | $10.030 |
| 50+ | $9.710 |
| 100+ | $9.070 |
| 250+ | $8.980 |
| 500+ | $8.450 |
Price for:Each
Minimum: 1
Multiple: 1
$12.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2715Z+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.14AC3771
Technical Datasheet
Battery TypeNiMH
Input Voltage16.5V
Battery Charge Voltage-
Charge Current-
Charge Current Max-
Battery IC Case StyleSOIC
IC Case / PackageSOIC
No. of Series Cells10
No. of Pins16Pins
No. of Cells10Cells
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
NiMH
Battery Charge Voltage
-
Charge Current Max
-
IC Case / Package
SOIC
No. of Pins
16Pins
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
16.5V
Charge Current
-
Battery IC Case Style
SOIC
No. of Series Cells
10
No. of Cells
10Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
