Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E39EVKIT#Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AH2190
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.770 |
Price for:Each
Minimum: 1
Multiple: 1
$94.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E39EVKIT#Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AH2190
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28E39
Kit Application TypeMemory
Application Sub TypeDeepCover Secure Authenticator
Kit ContentsEval Board DS28E39
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation system for the DS28E39 and DS2476
- Demonstrates the features of the DS28E39 DeepCover® Secure ChipDNA 1-Wire Authenticator
- Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
- 1-Wire/I2C communication is logged to aid firmware designers understanding of DS28E39 and DS2476
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, Windows 8, and Windows 7 for Both 64-Bit and 32-Bit Versions
- 3.3V ±3% 1-wire operating voltage
- Convenient on-board test points, TDFN socket
Contents
5 x DS28E39Q+ DeepCover Secure Bidirectional Authenticator w/ChipDNA PUF protection (6 TDFN), 5 x DS2476Q+ DeepCover Secure Coprocessor (6 TDFN), 2 x DS9121AQ+ Socket Board (6 TDFN), 1 x DS9481P-300# USB to 1W/I2C Adapter, 1 x USB Type-A to Micro-USB Type-B Cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Memory
Kit Contents
Eval Board DS28E39
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
DS28E39
Application Sub Type
DeepCover Secure Authenticator
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
