DS3231SN#T&R
RTC, Date Time Format (Day; Date; Month; Year, HH:MM:SS), I2C, 2.3V to 5.5V Supply, SOIC-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS3231SN#T&RCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel38AC0956RL Cut Tape38AC0956 |
| Your Part Number | |
| Technical Datasheet |
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.180 | $17.18 |
| Total Price | $17.18 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 25+ | $12.680 |
| 50+ | $12.180 |
| 100+ | $11.680 |
| 250+ | $11.470 |
| 500+ | $10.820 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS3231SN#T&RCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel38AC0956RL Cut Tape38AC0956 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | Day; Date; Month; Year |
| Clock IC Type | RTC |
| Time Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Clock IC Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Interface Type | I2C |
| No. of Pins | 16Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The DS3231SN#T&R is an extremely accurate I2C-integrated RTC/TCXO/crystal in 16 pin SOIC package. It is a low-cost, extremely accurate I2C RTC with an integrated TCXO and crystal. It incorporates a battery input and maintains accurate timekeeping when main power to the device is interrupted. The integration of the crystal resonator enhances long-term accuracy of the device as well as reduces the piece-part count in a manufacturing line. The RTC maintains seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24/12hr format with an AM/PM indicator. A precision temperature-compensated voltage reference and comparator circuit monitors the status of VCC to detect power failures, to provide a reset output and to automatically switch to the backup supply when necessary.
- Supply voltage range is 2.3V to 5.5V
- Operating temperature range from -40°C to +85°C
- ±3.5ppm accuracy (-40°C to +85°C)
- Digital temp sensor output of ±3°C accuracy
- Register for aging trim
- RST(active-low) output/pushbutton reset debounce input
- Two time of day alarms
- Programmable square wave output signal, address and data are transferred serially
- Battery-backup input for continuous timekeeping, Underwriters Laboratories® (UL) recognized
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Interfaces | I2C |
|---|---|
| Clock IC Type | RTC |
| Time Format | HH:MM:SS |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Date Format | Day; Date; Month; Year |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Min | 2.3V |
| Clock IC Case Style | SOIC |
| IC Interface Type | I2C |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
