Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS3911T+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AC0960RL
Cut Tape38AC0960
Product RangeQuad 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.360 | $4.36 |
| Total Price | $4.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 25+ | $3.300 |
| 50+ | $3.060 |
| 100+ | $2.830 |
| 250+ | $2.700 |
| 500+ | $2.580 |
| 1000+ | $2.510 |
| 2500+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3911T+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AC0960RL
Cut Tape38AC0960
Product RangeQuad 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
InterfacesI2C
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Range2.8V to 5.5V
Supply Voltage Max2.8V
Supply Voltage Range2.8V to 5.5V
ADC / DAC Case StyleTDFN
No. of Channels4Channels
Output TypeVoltage
IC Case / PackageTDFN-EP
Input Channel TypeSerial
No. of Pins14Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeQuad 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
I2C
Supply Voltage Range
2.8V to 5.5V
Supply Voltage Range
2.8V to 5.5V
No. of Channels
4Channels
IC Case / Package
TDFN-EP
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Max
2.8V
ADC / DAC Case Style
TDFN
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
