Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS3920T-002+TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel73Y1636RL
Cut Tape73Y1636
Your Part Number
661 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 25+ | $2.130 |
| 50+ | $2.020 |
| 100+ | $1.920 |
| 250+ | $1.810 |
| 500+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3920T-002+TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel73Y1636RL
Cut Tape73Y1636
Technical Datasheet
IC FunctionCurrent Mirror
Supply Voltage Min2.97V
Supply Voltage Max76V
IC Package TypeSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Precision current mirror designed for avalanche photodiode (APD) and PIN photodiode biasing and monitoring applications.
- Wide voltage input range from 2.97V to 76V
- Current monitor (wide 250nA to 2mA range, 5:1 mirror ratio, fast 50ns time constant)
- Current clamp (4.4mA typ)
- Voltage clamp protects subsequent output circuitry
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Current Mirror
Supply Voltage Max
76V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.97V
IC Package Type
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
