Need more?
Quantity | Price |
---|---|
1+ | $6.920 |
10+ | $6.070 |
25+ | $5.770 |
50+ | $5.610 |
100+ | $5.310 |
250+ | $5.200 |
500+ | $5.070 |
1000+ | $4.820 |
Product Information
Product Overview
The DS600U+T&R is a ±0.5°C accurate analogue output temperature sensor in 8 pin µSOP package. This ±0.5°C accuracy is valid over its entire operating voltage range of 2.7V to 5.5V and wide temperature range of -20°C to +100°C. The DS600 can also act as a thermostat with user programmable trip points. A shutdown mode enables the DS600 to be placed in a low power standby state. It is used in cold-junction thermocouple compensation, thermally sensitive systems that require a high accuracy analogue output temperature sensor.
- Accurate temperature monitoring easily added to any system
- Operating temperature range from -40°C to 125°C
- User-programmable thermostat function
- Requires no external components
- ±0.75°C accuracy over entire temperature range of -40°C to +125°C
- 6.45mV/°C output gain with 509mV offset at 0°C
- Reacts quickly to temperature shifts
- Shutdown function puts device into a low power standby mode
- Cold-Junction Thermocouple Compensation; Portable Medical Equipment; Thermally Sensitive Systems that Require a High-Accuracy Analog-Output Temperature Sensor
Applications
Sensing & Instrumentation, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 0.75°C
± 0.5°C
-40°C
125°C
µSOP-EP
2.7V
1Channels
-
125°C
-
-
Analogue
± 0.7°C
-40°C
125°C
µSOP
8Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS600U+T&R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate