Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS9093AY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1718
Your Part Number
905 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.180 |
| 100+ | $2.070 |
| 500+ | $1.980 |
| 1000+ | $1.940 |
| 2500+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9093AY+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1718
Technical Datasheet
Accessory TypeSnap-In Angled Key Ring Mount Fob
For Use WithAnalog Devices F5 MicroCan iButtons
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DS9093AY+ is an iButton key ring mount. This snap-in angled fob can be used with the F5 MicroCan only. The iButton is inserted by press fitting the flange of the MicroCan into the cavity of the fob. It does not require additional parts for permanent mounting. This key ring mount can hold an iButton for thumbpad applications.
- Yellow color iButton key
- Low cost key ring mount
- Overall length is 48.3mm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Snap-In Angled Key Ring Mount Fob
Product Range
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Analog Devices F5 MicroCan iButtons
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
