Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS9093F+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1719
Your Part Number
1,488 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 3000+ | $3.480 |
| 6000+ | $3.400 |
| 12000+ | $3.340 |
| 18000+ | $3.260 |
| 30000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9093F+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1719
Technical Datasheet
Accessory TypeSnap-In Key Ring Mount Fob
For Use WithAnalog Devices F5 MicroCan iButtons
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DS9093F+ is an iButton key ring mount. This snap-in fob can be used with the F5 MicroCan. This plastic snap-in fob offers the simplest way to mount an iButton for applications that require only momentary contact. The fob can be attached to a key ring for carrying. Do not apply solvents or adhesives to this fob. This might affect the mechanical strength and reliability.
- Black color iButton key
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Snap-In Key Ring Mount Fob
Product Range
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Analog Devices F5 MicroCan iButtons
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
