Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS9093N+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1720
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.590 |
| 100+ | $2.440 |
| 500+ | $2.340 |
| 1000+ | $2.300 |
| 2500+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9093N+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y1720
Technical Datasheet
Accessory TypeKey Ring Mount Fob
For Use WithAnalog Devices F5 MicroCan iButtons
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DS9093N+ is an iButton key ring mount. It is an angled fob an alternate way to mount an iButton for application that require only momentary contact. Due to the different mounting technique, the DS9093N can be used with the F5 MicroCan only. The iButton is inserted into this fob by press-fitting. For permanent mount, the iButton can be locked by a DS9093RA Lock Ring. This key ring mount can hold an iButton for thumbpad applications.
- Black colour iButton key
- Low cost key ring mount
- Overall length is 48.3mm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Key Ring Mount Fob
Product Range
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Analog Devices F5 MicroCan iButtons
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
