
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-AD74412RSDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1133 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $260.490 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-AD74412RSDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1133 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD74412RBCPZ |
| Kit Application Type | Data Converter |
| Application Sub Type | ADC, DAC |
| Kit Contents | Evaluation Board AD74412RBCPZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-AD74412RSDZ is an AD74412R quad-channel, software configurable input/output evaluation board. The device has functionality for analog output, analog input, digital input and resistance temperature detector (RTD) measurements integrated into a single-chip solution with a serial peripheral interface (SPI)- compatible interface. The EV-AD74412RSDZ can be controlled via a system demonstration platform (SDP). The EVAL-SDP-CS1Z (SDP-S) board allows the EV-AD74412RSDZ to be controlled via the USB port of a PC using the AD74412R evaluation software. The EVAL- AD74412RSDZ requires an AVDD operating supply of 14V to 26.4V. When the EV-AD74412RSDZ is connected to the PC, the PC provides power to the SDP-S board.
- Fully featured evaluation board for the AD74412R
- On-board 2.5 V ADR4525 reference SPI
- PC-based software for control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD74412RBCPZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD74412RBCPZ |
|---|---|
| Application Sub Type | ADC, DAC |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
