
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-AD74413RSDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1134 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $238.960 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-AD74413RSDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1134 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD74413R |
| Kit Application Type | Data Converter |
| Application Sub Type | ADC, DAC |
| Kit Contents | Evaluation Board AD74413R |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-AD74413RSDZ is an AD74413R quad-channel, software configurable input and output evaluation board. It is a fully featured evaluation board that can be used to evaluate the features of the AD74413R. The AD74413R is a quad-channel, software configurable, input and output device. The device has functionality for analog output, analog input, digital input and resistance temperature detector (RTD) measurements integrated into a single chip solution with a serial peripheral interface (SPI). The EV-AD74413RSDZ can be controlled via a system demonstration platform (SDP). The SDP-S controls the EVAD74413RSDZ via the USB port of a PC using the AD74413R evaluation software.
- Fully featured evaluation board for the AD74413R
- On-board 2.5V ADR4525 reference
- SPI-compatible
- PC-based software for control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD74413R |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD74413R |
|---|---|
| Application Sub Type | ADC, DAC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
