| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF4001SD1ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1110 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $214.790 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF4001SD1ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1110 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADF4001BRUZ |
| Kit Application Type | Clock & Timing |
| Application Sub Type | PLL Clock Generator |
| Kit Contents | Evaluation Board ADF4001BRUZ, Software CD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-ADF4001SD1Z is an ADF4001 evaluation board. This board is designed to allow the user to evaluate the performance of the ADF4001 frequency synthesizer for phase-locked loops (PLLs). The board, which contains the ADF4001 synthesizer, a SMA connector for the reference input, power supplies and an RF output. There is also a footprint for a loop filter and a VCO on board. The evaluation kit also contains software that is compatible with Windows® XP and later versions to allow easy programming of the synthesizer.
- General-purpose PLL evaluation board excluding VCO, loop filter and TCXO
- Contains ADF4001 200MHz frequency synthesizer IC
- Accompanying software allows complete control of synthesizer functions from a PC
Contents
EV-ADF4001SD1Z evaluation board, Software CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the ADF4001 data sheet, Electronic version of the UG-092 user guide).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board ADF4001BRUZ, Software CD |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADF4001BRUZ |
|---|---|
| Application Sub Type | PLL Clock Generator |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
