
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF41513SD2ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1115 |
| Your Part Number | |
| Technical Datasheet |
3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $765.800 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF41513SD2ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1115 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADF41513BCPZU2 |
| Kit Application Type | Clock & Timing |
| Application Sub Type | PLL Frequency Synthesizer |
| Kit Contents | Evaluation Board ADF41513BCPZU2, USB Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-ADF41513SD2Z is an evaluation board to evaluate the ADF41513 26.5GHz, integer N/fractional-N, PLL synthesizer. The EV-ADF41513SD2Z includes an on-board 10GHz to 20GHz HMC733 VCO. Evaluation board include the ADF41513 frequency synthesizer, 100MHz reference (crystal oscillator (XO)), loop filter, universal serial bus (USB) interface, low noise voltage regulators and a USB cable to connect the board to a PC USB port.
- Windows-based software allows control of synthesizer functions from a PC
- Externally powered by 6V and 25V
Contents
EV-ADF41513SD2Z board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board ADF41513BCPZU2, USB Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADF41513BCPZU2 |
|---|---|
| Application Sub Type | PLL Frequency Synthesizer |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
