Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF41513SD3ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1116
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $752.300 |
Price for:Each
Minimum: 1
Multiple: 1
$752.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF41513SD3ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1116
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF41513BCPZ
Kit Application TypeClock & Timing
Application Sub TypePLL Frequency Synthesizer
Kit ContentsEvaluation Board ADF41513BCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV-ADF41513SD3Z is an ADF41513 integer N, fractional-N PLL synthesizer evaluation board with ADF5709 VCO.
- ADF41513 frequency synthesizer, ADF5709 9.85GHz to 20.5GHz wideband VCO
- LT3045 and LT3042 regulators
- Includes 100MHz crystal oscillator and on-board active loop filter
- Header connectivity to allow use of SDP-S connector with USB interface
- Externally powered by 5.5V and 25V supplies
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board ADF41513BCPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADF41513BCPZ
Application Sub Type
PLL Frequency Synthesizer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
