Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF4159EB3ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1118 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $290.030 |
Price for:Each
Minimum: 1
Multiple: 1
$290.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF4159EB3ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1118 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADF4159CCPZ |
| Kit Application Type | Clock & Timing |
| Application Sub Type | PLL Frequency Synthesizer |
| Kit Contents | Evaluation Board ADF4159CCPZ, Software CD, USB Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-ADF4159EB3Z is an ADF4159 evaluation board (set up for external, SMA connected VCO board, filter unpopulated). The board evaluates the performance of the ADF4159 frequency synthesizer for phaselocked loops (PLL).
- Accompanying software allows control of synthesizer functions from a PC (via USB interface)
- Externally powered by 5.5V and 15V supplies
Contents
EV-ADF4159EB3Z evaluation board, Software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board ADF4159CCPZ, Software CD, USB Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADF4159CCPZ |
|---|---|
| Application Sub Type | PLL Frequency Synthesizer |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | 5A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
