| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF4355SD1ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1120 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $491.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF4355SD1ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1120 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADF4355BCPZ |
| Kit Application Type | Clock & Timing |
| Application Sub Type | PLL Frequency Synthesizer |
| Kit Contents | Evaluation Board ADF4355BCPZ, USB Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-ADF4355SD1Z is an evaluation board to the performance of the ADF4355 frequency synthesizer with integrated VCO for phase-locked loops (PLLs). The evaluation board contains the ADF4355 frequency synthesizer with integrated VCO, a differential 122.88MHz reference (TCXO), a loop filter, a USB interface, power supply connectors and subminiature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port.
- Windows based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Contents
EV-ADF4355SD1Z evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board ADF4355BCPZ, USB Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADF4355BCPZ |
|---|---|
| Application Sub Type | PLL Frequency Synthesizer |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 5A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
