EV-ADF4360-7EB1Z
Evaluation Kit, ADF4360-7BCPZ, Integrated PLL and VCO Frequency Synthesizer, 9 V Supply

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF4360-7EB1ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1122 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $227.780 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF4360-7EB1ZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1122 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADF4360-7BCPZ |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Integer N Synthesizer |
| Kit Contents | Evaluation Board ADF4360-7BCPZ, Software CD, USB Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-ADF4360-7EB1Z is an ADF4360-7 evaluation board designed to allow the user to evaluate the performance of the ADF4360-7 frequency synthesizer consisting of an integrated PLL and VCO. It contains the ADF4360-7BCPZ, a USB connector and SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, the chip enable (CE) and the external reference input. The evaluation board also contains the loop filter to complete the PLL. It can be modified as necessary for the PLL requirements of the user. A cable is included with the board to connect a PC parallel port to allow software programmability.
- Self-contained board for generating RF frequencies
- Flexibility for reference input, PFD frequency and loop bandwidth
- Accompanying software allows complete control of synthesizer functions from a PC
- Flexibility for changing the external inductor to allow different VCO output frequency ranges
- USB/battery-operated 9V supplies
- Typical phase noise performance of -143dBc/Hz at 3MHz offset
- Typical spurious performance of -70dBc at 200KHz offset (900MHz output)
Contents
EV-ADF4360-7EB1Z evaluation board, Software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board ADF4360-7BCPZ, Software CD, USB Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADF4360-7BCPZ |
|---|---|
| Application Sub Type | Integer N Synthesizer |
| Product Range | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 5A991B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
