
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF4371SD2ZCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 50AK1124 |
| Your Part Number | |
| Technical Datasheet |
59 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,489.380 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF4371SD2ZCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 50AK1124 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADF4371BCCZ |
| Kit Application Type | Clock & Timing |
| Application Sub Type | PLL Frequency Synthesizer |
| Kit Contents | Evaluation Board ADF4371BCCZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-ADF4371SD2Z is an evaluation board used to evaluate the performance of the ADF4371 frequency synthesizer with an integrated voltage controlled oscillator (VCO) for phase-locked loops (PLLs). The evaluation board contains the ADF4371 frequency synthesizer with an integrated VCO, a USB interface, power supply connectors, and subminiature Version A (SMA) connectors. This board requires an SDP-S board (not supplied with the kit). The SDP-S allows software programming of the EVADF4371SD2Z device.
- Self-contained board including ADF4371, loop filter (180KHz), USB interface, and voltage regulators
- Windows based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board ADF4371BCCZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADF4371BCCZ |
|---|---|
| Application Sub Type | PLL Frequency Synthesizer |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
