Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF5356SD1ZCopy
Newark Part No.60AK8177
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $446.390 |
Price for:Each
Minimum: 1
Multiple: 1
$446.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF5356SD1ZCopy
Newark Part No.60AK8177
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF5356BCPZ
IC FunctionPhase-Locked Loop Synthesizer
Application Sub TypePLL Frequency Synthesizer
Kit ContentsEvaluation Board ADF5356BCPZ, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADF5356BCPZ
Application Sub Type
PLL Frequency Synthesizer
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Phase-Locked Loop Synthesizer
Kit Contents
Evaluation Board ADF5356BCPZ, USB Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
