Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF5709Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1128 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,661.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,661.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADF5709Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1128 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADF5709BEZ |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Voltage Controlled Oscillator |
| Kit Contents | Evaluation Board ADF5709BEZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-ADF5709 evaluates the performance of the ADF5709 wideband, voltage controlled oscillator (VCO). This board contains the ADF5709, external supply headers, supply decoupling capacitors, a VTUNE subminiature version A (SMA) connector and 2.92mm, RF output K connector. No software interface is required to control the ADF5709 while the device is operating as a standalone VCO in open-loop mode.
- Self contained evaluation board containing the ADF5709 wideband, MMIC VCO
- Externally powered by a single 5 V supply
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board ADF5709BEZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADF5709BEZ |
|---|---|
| Application Sub Type | Voltage Controlled Oscillator |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
