
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADGS1414DSDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1129 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $164.200 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EV-ADGS1414DSDZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1129 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADGS1414D |
| Kit Application Type | Switch |
| Application Sub Type | Analogue Switch |
| Kit Contents | Evaluation Board ADGS1414D |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV-ADGS1414DSDZ is an evaluation board to evaluate the ADGS1414D SPI, 1.5ohm RON, ±15V/±5V/+12V, high density octal SPST switch. The ADGS1414D is an iCMOS®, octal SPST switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read and write address detection and SCLK count error detection. The ADGS1414D also supports burst mode which decreases the time between SPI commands. The EV-ADGS1414DSDZ is controlled by the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B) which connects to a PC via a USB port.
- SPI with error detection Includes CRC, invalid read and write address and SCLK count error detection
- Analog supply voltages: dual-supply: ±4.5V to ±16.5V, single-supply: 5V to 20V
- PC control in conjunction with the evaluation software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Switch |
| Kit Contents | Evaluation Board ADGS1414D |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADGS1414D |
|---|---|
| Application Sub Type | Analogue Switch |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
