| Quantity | Price |
|---|---|
| 1+ | $316.800 |
Product Information
Product Overview
EV-CBM-VOYAGER3-2Z is a Voyager 3 wireless vibration monitoring platform. This MEMS-based wireless vibration monitoring platform is a complete evaluation solution that includes: mechanical mounting and measurement capability up to 2.6KHz bandwidth, 3-axis ultra-low power, ultra-low noise MEMS accelerometer technology, low power 16bit ADC and ultra low power microcontroller and robust low power SmartMESH wireless radio. It enables users to rapidly deploy a wireless solution to a machine or test setup, evaluate ADI MEMS sensor technology for vibration monitoring, evaluate ADI SmartMESH technology for industrial wireless sensing and accelerate their asset monitoring and solution development. The system solution combines mechanical attach features, hardware, firmware, and PC software to enable rapid deployment and evaluation of a 3-axis vibration monitoring solution. The module can be directly attached to a motor or fixture.
- Multi-axis vibration measurement
- Complete signal chain for precision data acquisition
- Mechanical design for improved HF vibration performance
- Robust wireless link with <gt/>99.999% reliability
- Ultra low power consumption
- Open-source software for flexible data collection
Contents
Wireless vibration monitoring platform, Batteries.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3-Axis MEMS Accelerometer
No SVHC (04-Feb-2026)
Evaluation Board, Wireless Module and Batteries
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
