
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-16TSSOPEBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1450 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $159.440 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-16TSSOPEBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK1450 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADG1208, ADG1209, ADG1211, ADG1212, ADG1213, ADG1233, ADG1236, ADG1308, ADG1309, ADG1311 |
| Kit Application Type | Switch |
| Application Sub Type | Analogue Switch |
| Kit Contents | Evaluation Board 16-Lead TSSOP Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-16TSSOPEBZ is an evaluation board for 16-Lead TSSOP devices in the switches and multiplexers portfoliom. A 16-lead TSSOP device can be clamped or soldered to the center of the evaluation board. Each pin of the device has a corresponding link from K1 to K16 that can be set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors on the evaluation board allow additional external signals to be supplied to the device. In addition, there is space available at the top of the board for prototyping.
- 16-lead TSSOP evaluation board
- Clamp allows the main device to be easily changed
- Gold pin connectors allow the addition of passive components
- SMB connectors for the input/output of signals
- Additional space on-board to allow for prototyping
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Switch |
| Kit Contents | Evaluation Board 16-Lead TSSOP Devices |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | ADG1208, ADG1209, ADG1211, ADG1212, ADG1213, ADG1233, ADG1236, ADG1308, ADG1309, ADG1311 |
|---|---|
| Application Sub Type | Analogue Switch |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
